Low

RADIOCRAFTS  RC1180-RC232  RF MODULE, TXRX, FSK, UART, WHIP ANT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RADIOCRAFTS
  • Newark Part No.: 06W1033
  • Manufacturer Part No RC1180-RC232

Product Information


  • Data Rate Max: 100Kbps
  • Module Interface: UART
  • RF Modulation: FSK
  • SVHC: No SVHC (17-Dec-2014)
  • Sensitivity dBm: -110dBm
  • Supply Current: 37mA
  • Supply Voltage Max: 3.7V
  • Supply Voltage Min: 2V

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $29.14

Buy

Price

Quantity List Price
1+ $29.14

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought