Low

RADIOCRAFTS  RC1140-RC232  RF MODULE, TXRX, FSK, UART, WHIP ANT

RADIOCRAFTS RC1140-RC232
Manufacturer Part No:
RC1140-RC232
Newark Part No.:
06W1032
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

RF Modulation:
Data Rate Max:
Frequency Max:
Sensitivity dBm:
Supply Voltage Min:
Supply Voltage Max:
Transmit Power:
Module Interface:
Supply Current:
RF Transceiver Applications:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor