Low

R143254000 - 

RF / Coaxial Connector, TNC Coaxial, Straight Flanged Jack, Solder, 50 ohm

R143254000 - RF / Coaxial Connector, TNC Coaxial, Straight Flanged Jack, Solder, 50 ohm

The actual product may differ from image shown

Manufacturer:
RADIALL RADIALL
Manufacturer Part No:
R143254000
Newark Part No.:
97K9285
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The R143254000 is a clamp square flange TNC Straight Jack for use with RG179, RG187, RG188 and RG316 RF coaxial cables. It has nickel-plated brass body with gold over nickel plated beryllium copper centre contact and a PTFE insulator.
  • 5000MΩ Minimum insulation resistance
  • 1000Veff Minimum dielectric withstanding voltage
  • 335Veff Maximum voltage rating
  • 500-cycle Minimum mating life
  • -65 to 165°C Operating temperature range

Applications

RF Communications, Industrial

Product Information

:
TNC Coaxial
:
Straight Flanged Jack
:
Solder
:
50ohm
:
RG179, RG187, RG188, RG316
:
Beryllium Copper
:
Gold Plated Contacts
:
11GHz
:
Panel Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

28 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 8/13/18
$33.63 $ 33.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $33.63
10 + $31.70
25 + $30.03
50 + $28.74
100 + $26.93
250 + $24.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.