Low

RABBIT SEMICONDUCTOR  20-668-0024  MICROCONTROLLER MCU, 8 BIT, RABBIT 4000, 60MHZ, LQFP-128

RABBIT SEMICONDUCTOR 20-668-0024

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
-
MPU Core Size:
8bit
Program Memory Size:
-
No. of Pins:
128Pins
MPU Case Style:
LQFP
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.3V
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
CPU Speed:
60MHz
Embedded Interface Type:
SPI
Packaging:
Each
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Similar Products

Recently Viewed

Product Recommendations