Low

RABBIT SEMICONDUCTOR  20-101-1138  MODULE, RABBITCORE, ETHERNET, SD CARD

RABBIT SEMICONDUCTOR 20-101-1138
Manufacturer Part No:
20-101-1138
Newark Part No.:
95M2010
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 20-101-1138 is a Rabbit Core RCM4300 microprocessor core module based on Rabbit 4000 running at 58.98MHz. The Rabbit Core RCM4300 module offers larger memory for memory intensive applications. The microSD card slot has the ability to store up to 2GB of...
  • 512KB data SRAM
  • 1MB fast program execution SRAM
  • 2MB serial flash memory (program)
  • Supports up to 1GB MiniSD flash memory card
  • 8 channel, 12bit ADC
  • 5 serial ports
  • Secure, anywhere management using device manager
  • Embedded web server

 

Product Information

Silicon Manufacturer:
Rabbit Semiconductor
Accessory Type:
Core Architecture:
-
For Use With:
Core Sub-Architecture:
-
Silicon Core Number:
RCM4300
Silicon Family Name:
RabbitCore
No. of Bits:
-
Kit Contents:
Board
Product Range:
-
Features:
10/100 Base-T Ethernet, 8 Channel 12-bit Resolution
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Metering

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.