Low

20-101-1131 - 

Development Module, Rabbitcore, 10/100 Base-T Ethernet, 8 Channel 12bit A/D Converter

20-101-1131 - Development Module, Rabbitcore, 10/100 Base-T Ethernet, 8 Channel 12bit A/D Converter

The actual product may differ from image shown

Manufacturer Part No:
20-101-1131
Newark Part No.:
95M2009
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Rabbit Semiconductor
:
-
:
RabbitCore
:
-
:
-
:
RCM4200
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 20-101-1131 is a Rabbit Core RCM4200 microprocessor core module. It is a powerful embedded control devices that offer intelligence, 10/100Base-T Ethernet connectivity, optional analog inputs and ample memory. At the heart of the RCM4200 is the Rabbit 4000 microprocessor which features a clock speed of up to 58.98MHz. Other features include hardware DMA, auxiliary I/O, quadrature decoder, input capture, GPIO lines shared with up to five serial ports and four levels of alternate pin functions that include variable phase PWM. The Rabbit 4000 boasts an additional 500+ new operational code instructions that increases the processing efficiency, from its predecessor the Rabbit 3000. With a small footprint of 1.84inch x2.42inch (47mm x 61mm), the RCM4200 is compact and can easily be mounted directly onto a user designed motherboard, allowing CMOS compatible digital devices to interface via the user's motherboard.
  • 10/100 Base-T Ethernet, RJ45 jack
  • 8MB of serial flash for mass data storage
  • 512K flash/512K SRAM
  • 8 channel, 12bit A to D converter
  • Up to 35 GPIO with multi layer alternate pin functions
  • 29.49MHz to 58.98MHz clock
  • Synchronized PWM channels with 16bit counter
  • Optimized for use with Dynamic C, a powerful integrated development environment
  • Up to 5 serial ports
  • Secure, anywhere management using device manager

Applications

Communications & Networking, System Monitoring

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.