Low

RABBIT SEMICONDUCTOR  20-101-1112  MODULE, RABBITCORE, RCM4000, ETHERNET

RABBIT SEMICONDUCTOR 20-101-1112
Manufacturer Part No:
20-101-1112
Newark Part No.:
95M2008
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 20-101-1112 is a Rabbit Core RCM4010 microprocessor core module based on Rabbit 4000 microprocessor running at 59MHz. The RCM4010 module is designed to mount directly to a user supplied motherboard and acts as the microprocessor of the embedded system. The microprocessor features 28 GPIO lines shared with up to five serial ports and four levels of alternate pin functions that include variable phase PWM, quadrature decoder and input capture. The RCM4010 core module, with its robust feature set, ample memory, 10Base-T Ethernet and analog, is ready for network connectivity and I/O control for true device Internet communication and control. Evaluation of the RCM4000 is easy with the RCM4000 development kit. The Rabbit Core family of microprocessor core modules is designed to facilitate rapid development and implementation of embedded systems.
  • Clock speed at 58.98MHz with 16bit memory
  • 512K flash/512K SRAM
  • Up to 5 CMOS compatible serial ports
  • Up to 28 GPIO with multi layer alternate pin functions
  • Low power modes and speeds as low as 2KHz
  • Low EMI optimized for use with Dynamic C 10 – a powerful integrated development environment
  • Secure, anywhere management using device manager
  • Web server capability and remote device control

 

Product Information

Silicon Manufacturer:
Rabbit Semiconductor
Accessory Type:
Core Architecture:
Rabbit 4000
For Use With:
Core Sub-Architecture:
-
Silicon Core Number:
RCM4010
Silicon Family Name:
RCM4000
No. of Bits:
8bit
Kit Contents:
Board
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • System Monitoring

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.