Low

20-101-0672 - 

MODULE, RABBITCORE, IRDA, HDLC, SPI

20-101-0672 - MODULE, RABBITCORE, IRDA, HDLC, SPI

The actual product may differ from image shown

Manufacturer Part No:
20-101-0672
Newark Part No.:
95M2002
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Rabbit Semiconductor
:
Rabbit 3000
:
-
:
RCM3600
:
RabbitCore
:
RabbitCore RCM3400 Series Development Kit
:
Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 20-101-0672 is a Rabbit Core RCM3600 microprocessor core module. It is the lowest priced Rabbit 3000 microprocessor based core module designed for a wide variety of applications. It is a perfect introduction into embedded control and monitoring. Its small size and ease of integration when paired with Dynamic C allow engineers to develop a control and monitoring solution for many of today's applications. The RCM3600 mounts directly onto a user designed motherboard with a single 2x20 dual row IDC header, interfacing with all types of CMOS compatible digital devices. Built in low EMI features, including a clock spectrum spreader, practically eliminate EMI problems, which helps with passing CE and RF emissions tests. The RCM3600 is equipped with +5Vdc tolerant I/O, quadrature encoder inputs, PWM outputs and pulse capture and measurement capabilities. It also features a battery backable real time clock, glueless memory and I/O interfacing, and low power sleepy modes.
  • Low profile footprint: 2.11inch x 1.23inch x 0.62inch
  • Up to 512K flash/512K SRAM
  • 33 digital I/O, alternate I/O bus
  • Up to 4 serial ports (IrDA, HDLC, asynch, sync, SPI)
  • 5Vdc input, 3.3Vdc interface
  • 22.1MHz clock
  • Ready made platform for fast time to market, up to 3 months design integration time savings
  • Exceptionally fast performance for math, logic, I/O
  • Dynamic C development environment for real time development and debugging
  • Low cost embedded microprocessor module

Applications

Embedded Design & Development, Sensing & Instrumentation

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.