Low

20-101-0561 - 

MODULE, RABBITCORE, RCM3400, IRDA, HDLC, SPI

20-101-0561 - MODULE, RABBITCORE, RCM3400, IRDA, HDLC, SPI

The actual product may differ from image shown

Manufacturer Part No:
20-101-0561
Newark Part No.:
95M2001
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Rabbit Semiconductor
:
-
:
-
:
RAM3400
:
RabbitCore
:
RabbitCore RCM3400 Series Development Kit
:
Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 20-101-0561 is a Rabbit Core RCM3400 core module featuring the Rabbit 3000 microprocessor running at 30MHz. Its small size and ease of use advantage when paired with Dynamic C allow engineers to develop a control and monitoring solution for many of today's embedded applications. The Ethernet ready RCM3400 comes pre assigned with a MAC ID, along with a development board 10Base-T reference design. Built in low EMI features, including a clock spectrum spreader, practically eliminate EMI problems, helping to pass CE and RF emissions tests. The analog Rabbit Core RCM3400 provides a known good processor and analog input subsystem for OEMs to quickly integrate into custom designs. The RCM3400 is equipped with 5V tolerant I/O, quadrature encoder inputs, PWM outputs, and pulse capture and measurement capabilities. This module mount directly on a user designed motherboard and can interface with all manner of CMOS compatible digital devices.
  • 8 channel 12bit A to D with programmable gain
  • 3.3V operation
  • Up to 512K flash/512K SRAM
  • 47 digital I/O, alternate I/O bus
  • 29.5MHz clock
  • Ready made platform for fast time to market, up to 3 months design integration time savings
  • Compact size simplifies integration
  • Low power sleepy modes
  • Battery backable real time clock
  • Glueless memory and I/O interfacing

Applications

Embedded Design & Development, System Monitoring, Communications & Networking, Embedded Design & Development, Sensing & Instrumentation

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.