Low

20-101-0520 - 

MODULE, RABBITCORE, ETHERNET

20-101-0520 - MODULE, RABBITCORE, ETHERNET

The actual product may differ from image shown

Manufacturer Part No:
20-101-0520
Newark Part No.:
95M2000
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Rabbit Semiconductor
:
Rabbit 3000
:
-
:
RCM3200
:
RabbitCore
:
Dynamic C Development System
:
Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 20-101-0520 is a RCM3200 RabbitCore Module for designers who want to rapidly develop and implement embedded systems with a 44MHz clock and optional 10/100Base-T Ethernet connectivity. The RCM3200 operates at 3.3V (with 5V tolerant I/O) and features 6 serial ports. Built-in low-EMI features, including a clock spectrum spreader, practically eliminate EMI problems, helping OEMs pass CE and regulatory RF emissions tests. Powered by the Rabbit 3000 microprocessor, the RCM3200 is equipped with up to 512kB flash, 512kB program execution SRAM and 256kB data SRAM, quadrature decoder, PWM outputs and pulse capture capabilities. Two 34-pin connection headers provide 52 digital I/O shared with the 6 serial ports and alternate I/O features. Two models offer an integrated 10/100Base-T Ethernet port, allowing real-time local or worldwide connectivity.

Applications

Test & Measurement, Industrial

Contents

Board, Prototyping board, AC adapter (U.S. only), Dynamic C SE development system, Serial cable for programming and debugging and Getting started manual.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.