Low

20-101-0517 - 

MODULE, RABBITCORE, IRDA, HDLC, SPI

20-101-0517 - MODULE, RABBITCORE, IRDA, HDLC, SPI

The actual product may differ from image shown

Manufacturer Part No:
20-101-0517
Newark Part No.:
95M1999
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Rabbit Semiconductor
:
Rabbit 3000
:
-
:
RCM3100
:
RabbitCore
:
RCM3000 Ethernet & Non-Ethernet Systems
:
Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 20-101-0517 is a Rabbit Core RCM3100 microprocessor core module. It is a ideal option for engineers who want to rapidly develop and implement embedded systems. Powered by the new Rabbit 3000 microprocessor, the compact RCM3100 boasts powerful features and a small footprint 1.85inch × 1.65inch to simplify integration. Built in low EMI features, including a clock spectrum spreader, help designers eliminate the kind of emissions related problems that frequently derail tight development schedules. The RCM3100 has a battery backable real time clock, glueless memory and I/O interfacing, and low power sleepy modes (<2mA). A fully enabled 8bit slave port permits easy master slave interfacing with another processor based system, and an alternate I/O bus can be configured for 8 data lines and 6 address lines (shared with parallel I/O). The Rabbit 3000 processor's compact, C friendly instruction set and high clock speeds produce exceptionally fast results for math, logic, and I/O.
  • 3.3V operation
  • Low EMI (typically <10 dB µV/m at 3m)
  • Up to 512K flash/512K SRAM
  • 54 digital I/O
  • 6 serial ports (IrDA, SDLC/HDLC, Async, SPI)
  • 29.4MHz clock
  • Easily links to multiple serial devices
  • Low cost embedded microprocessor module
  • Compact size simplifies integration
  • Ready made platform for fast time to market, up to 3 months design integration time savings

Applications

Embedded Design & Development, Sensing & Instrumentation, Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.