Low

101-1285 - 

Development Kit, RCM5600W, WiFi Module, Minicore, On-Board Single-Chip 802.11b/g Transceiver

101-1285 - Development Kit, RCM5600W, WiFi Module, Minicore, On-Board Single-Chip 802.11b/g Transceiver

The actual product may differ from image shown

Manufacturer Part No:
101-1285
Newark Part No.:
08R6009
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Rabbit Semiconductor
:
-
:
RabbitCore
:
RCM5600
:
RCM5600
:
AT58409-JZ1T
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 101-1285 is a deluxe development kit for MiniCore RCM5600W WiFi module. The MiniCore RCM5600W is based on Rabbit 5000 processor running at 74MHz and it is our most compact embedded WiFi MiniCore solution, ideal for cost sensitive applications. With the long term firmware support and low risk design features, the RCM5600W offer an easy path to add reliable wireless network connectivity to any system we design offers 802.11b/g connectivity supporting WPA2 enterprise security, as well as encryption standards such as SSL and AES. The RCM5600W can use the firmware update feature which allows for remote firmware updates from virtually anywhere in the world. The RCM5600W WiFi module is fully compatible with the RCM5700 Ethernet enabled MiniCores, providing greater network deployment and design flexibility. Programs are developed with industry proven Dynamic C development system that includes an editor, compiler and in circuit debugger.
  • On board single chip 802.11b/g transceiver
  • Up to 35 GPIO lines and six serial ports
  • 1MB SRAM and 1MB serial flash memory
  • Built in web server
  • Certified to meet FCC and other international regulatory requirements
  • Easy to use integrated design environment
  • Secure, anywhere management using device manager
  • Available Device Cloud by Etherios application development services
  • Battery backable real time clock

Applications

System Monitoring, Wireless, Communications & Networking, Metering, Security

Contents

RCM5600W microprocessor core module, Development board with prototyping area, Dynamic C 10 development system and complete documentation on CD ROM, USB cable for programming and debugging, Getting started manual, Power supplies and additional prototyping boards.

Warnings

Provide ESD protection such as smocks and grounding straps on footwear, while assembling the RCM5600W module, installing it on another board and while making or removing any connections.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$37.8569 $ 37.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $373.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.