2010/03/13

RABBIT SEMICONDUCTOR - 101-1156 - DEVELOPMENT KIT, ETHERNET, COREMODULE

RABBIT SEMICONDUCTOR,101-1156,DEVELOPMENT KIT, ETHERNET, COREMODULE
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
RABBIT SEMICONDUCTOR
Newark Part Number:
59M4377
Manufacturer Part No:
101-1156

RoHS Compliance : RoHS Compliant YesX

Description
  • DEVELOPMENT KIT, ETHERNET, COREMODULE
  • Development Tool Type:Development Kit
  • Supported Families:RCM4200
  • Tool / Board Application:Embedded Design
  • External Depth:21mm
  • External Width:47mm
  • Length:61mm
  • Max Supply Voltage DC:3.3V
  • RoHS Compliant: Yes

Availability

Availability: 3

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $249.27  

  1. Qty

Price

Qty Price
1+  $249.27

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----