Low

RAACO  104-708  DRAWER, TYPE F

RAACO-104-708-DRAWER, TYPE F

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RAACO
  • Newark Part No.: 10WX0231
  • Manufacturer Part No 104-708

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 54M1704 - RAACO-126762-CABINET, DRAWER, 510MM X 306MM X 147MM, STEEL

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
54M1704
126762

126762

RAACO

CABINET, DRAWER, 510MM X 306MM X 147MM, STEEL

CABINET, DRAWER, 510MM X 306MM X 147MM, STEEL; Cabinet Style:Drawer; Cabinet Material:Steel; External Height - Imperial:20.08"; External Height - Metric:510mm; External Width - Imperial:12.05"; External Width - Metric:306mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

17

1+ $35.25 25+ $33.58 50+ $32.04 100+ $31.06 more…

Buy
  • 17 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15

Customers Also Bought