Low

QUICK431 - 

Static Meter - Checks Static Charge and Ion Balance

QUICK431 - Static Meter - Checks Static Charge and Ion Balance

The actual product may differ from image shown

Manufacturer:
QUICK QUICK
Manufacturer Part No:
QUICK431
Newark Part No.:
18X2879

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Multipurpose meter measures static charge and ion balance in various environments and products.
  • Capable of providing instant and peak values
  • Test distance can easily be adjusted
  • Large, LCD display
  • Pocket sized meter for easy transport
  • Operates on 9V battery
  • Static testing range: Low
  • Ion testing range: 0- ± 220V

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$699.00 $ 699.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $699.00