Low

QUICK GRIP  536QC  BAR CLAMP, 915MM/36"

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: QUICK GRIP
  • Newark Part No.: 84R4511
  • Manufacturer Part No 536QC

Product Information


  • Jaw Opening Max: 915mm
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $50.04

Buy

Price

Quantity List Price
1 - 24 $50.04
25 - 49 $47.76
50 - 99 $46.49
100 - 249 $44.96
250 - 999999999 $43.44

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
62M2791
524QC
Technical Data Sheet}

524QC

QUICK GRIP

BAR CLAMP, 610MM/24"

BAR CLAMP, 610MM/24"; Jaw Opening Max:610mm; SVHC:No SVHC (16-Dec-2013) ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

1+ $57.89 25+ $54.84 50+ $52.45 100+ $50.70 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 7 weeks

Customers Also Bought