Low

IRWIN QUICK-GRIP  524QC  BAR CLAMP, 610MM/24"

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Jaw Opening Max: 610mm
  • SVHC: No SVHC (17-Dec-2014)
  • Throat Width: -

Find similar products  grouped by common attribute

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $54.05

Buy

Price

Quantity List Price
1 - 24 $54.05
25 - 49 $51.21
50 - 99 $48.97
100 - 249 $47.35
250+ $36.78

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
33P9532
518QC

518QC

IRWIN QUICK-GRIP

BAR CLAMP, 457MM/18"

BAR CLAMP, 457MM/18"; Clamp Material:Resin; Tip Size 1:-; Tip Size 2:-; Thread Size - Metric:-; Thread Size - Imperial:-; Length:457mm; External Width:-; SVHC:No SVHC (17-Dec-2014); Jaw Opening Max:457mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $54.66 25+ $51.78 50+ $49.52 100+ $47.88 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Customers Also Bought