Low

IRWIN QUICK-GRIP  518QC  BAR CLAMP, 457MM/18"

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clamp Material: Resin
  • External Width: -
  • Length: 457mm
  • SVHC: No SVHC (16-Jun-2014)
  • Thread Size - Imperial: -
  • Thread Size - Metric: -
  • Tip Size 1: -
  • Tip Size 2: -

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $54.66

Buy

Price

Quantity List Price
1 - 24 $54.66
25 - 49 $51.78
50 - 99 $49.52
100 - 249 $47.88
250+ $37.19

IRWIN QUICK-GRIP-518QC-BAR CLAMP, 457MM/18";BAR CLAMP, 457MM/18"; Clamp Material:Resin; Tip Size 1:-; Tip Size 2:-; Thread Size - Metric:-; Thread Size - Imperial:-; Length:457mm; External Width:-; Jaw Opening Max:457mm ;RoHS Compliant: NA

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
95M4845
T512QCEL7

T512QCEL7

IRWIN QUICK-GRIP

BAR CLAMP, 305MM/12"

BAR CLAMP, 305MM/12"; Jaw Opening Max:305mm; Throat Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

1

1+ $47.10 25+ $44.62 50+ $42.67 100+ $41.26 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
62M2791
524QC

524QC

IRWIN QUICK-GRIP

BAR CLAMP, 610MM/24"

BAR CLAMP, 610MM/24"; Jaw Opening Max:610mm; Throat Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

7

1+ $56.14 25+ $53.19 50+ $50.87 100+ $49.18 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15

Customers Also Bought