Low

IRWIN QUICK-GRIP  506QC  BAR CLAMP, 152MM/6"

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Jaw Opening Max: 152mm
  • SVHC: No SVHC (16-Jun-2014)
  • Throat Width: -

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/13/15


Substitutes

  • 95M4845 - IRWIN QUICK-GRIP-T512QCEL7-BAR CLAMP, 305MM/12"

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $39.25

Buy

Price

Quantity List Price
1 - 24 $39.25
25 - 49 $37.19
50 - 99 $35.56
100 - 249 $34.38
250+ $26.71

IRWIN QUICK-GRIP-506QC-BAR CLAMP, 152MM/6";BAR CLAMP, 152MM/6"; Jaw Opening Max:152mm; Throat Width:-; SVHC:No SVHC (16-Jun-2014) ;RoHS Compliant: NA

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
95M4845
T512QCEL7

T512QCEL7

IRWIN QUICK-GRIP

BAR CLAMP, 305MM/12"

BAR CLAMP, 305MM/12"; Jaw Opening Max:305mm; Throat Width:-; SVHC:No SVHC (16-Jun-2014) ;RoHS Compliant: NA

  Write a Review | Ask a Question

14

1+ $43.88 25+ $41.57 50+ $39.76 100+ $38.44 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15

Customers Also Bought