Low

ABDG-SE-HD101 - 

MODULE, SERIAL BRIDGE, 802.11B/G, AIRBORNE

ABDG-SE-HD101 - MODULE, SERIAL BRIDGE, 802.11B/G, AIRBORNE

The actual product may differ from image shown

Manufacturer:
QUATECH QUATECH
Manufacturer Part No:
ABDG-SE-HD101
Newark Part No.:
80P3647
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ABDG-SE-HD101 is a wireless device server with 802.11b/g radio. The wireless device server supports a single RS232 interface with isolated inputs and a power supply capable of meeting the SAE J1455 specification (5VDC to 36VDC). Its interface also supports controls for host based remote management.
  • Extended operating temperature range (-20°C to +85°C) and environmental specifications
  • Advanced security support includes WEP 64/128, WPA (TKIP), 802.1x (LEAP)
  • SAE J1455 compatible power supply
  • Ruggedized deutsch enclosure and connector
  • 802.11b/g compliant radio
  • Quick time to market & reduced development costs
  • FCC part 15 class B sub c approval
  • Reduces need for RF and communications expertise
  • RP-SMA connector available for cable or direct antenna connection
  • Device integration does not require OS specific drivers

Applications

Communications & Networking, Wireless, Building Automation, Industrial, Automotive

Product Information

:
2.4835GHz
:
RS232
:
RF Communications, Wireless Connectivity WiFi
:
-
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$563.40 $ 563.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $626.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.