QUASAR  RFM42B-868-S1  RF MODULE TRANSMITTER, FSK / GFSK / OOK, 868MHZ, SMD

QUASAR RFM42B-868-S1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 40T1940
  • Manufacturer Part No RFM42B-868-S1

Product Overview


The RFM42 is a low cost ISM transmitter module and offers advanced radio features including continuous frequency coverage from 240–930 MHz with adjustable power output levels of –8 to +13 dBm on the RFM43 and +8 to +17 dBm on the RFM42. Power adjustments are made in 3 dB steps. The RFM42‘s Industry leading +17 dBm output power ensures extended range and improved link performance.
  • Low Power Consumption
  • Ultra low power shutdown mode
  • Wake-up timer
  • Integrated voltage regulators
  • Low battery detector
  • Frequency hopping capability
  • Temperature sensor and 8-bit ADC
  • On-chip crystal tuning
  • Power-on-reset (POR)
  • Integrated 32 kHz RC or 32 kHz XTAL

Applications

Wireless; RF Communications; Industrial; Consumer Electronics; Portable Devices; Sensing & Instrumentation
Back to top

Product Specifications, Documents & More


  • Frequency: 868MHz
  • Modulation Type: FSK, GFSK, OOK
  • Module Interface: -
  • RF Modulation: FSK, GFSK, OOK
  • SVHC: To Be Advised
  • Sensitivity dBm: -
  • Supply Current: 85mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.61 $9.61

Buy

Price

Quantity List Price
1+ $9.61
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought