Low

QUASAR  RFM42B-868-D  RF MODULE TRANSMITTER, FSK / GFSK / OOK, 868MHZ, DIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: QUASAR
  • Newark Part No.: 40T1939
  • Manufacturer Part No RFM42B-868-D

Product Information


  • Frequency: 868MHz
  • Modulation Type: FSK, GFSK, OOK
  • Module Interface: -
  • RF Modulation: FSK, GFSK, OOK
  • SVHC: To Be Advised
  • Sensitivity dBm: -
  • Supply Current: 85mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:  7

(Available until stock is exhausted)


  • 7 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3.63

Buy

Price

Quantity List Price Your Price
1+ $9.99 Promotional price $3.63

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought