Low

QUASAR  RFM22B-868-D  RF MODULE TRANSCEIVER, FSK / GFSK / OOK, 868MHZ, DIP

QUASAR RFM22B-868-D
Manufacturer:
QUASAR QUASAR
Manufacturer Part No:
RFM22B-868-D
Newark Part No.:
40T1935
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

RF Modulation:
FSK, GFSK, OOK
Data Rate Max:
256Kbps
Frequency Max:
868MHz
Sensitivity dBm:
-121dBm
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Transmit Power:
-
Module Interface:
-
Supply Current:
85mA
RF Transceiver Applications:
-
Product Range:
-
SVHC:
To Be Advised
Modulation Type:
FSK, GFSK, OOK

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.