Low

QUASAR  RFM12B-868-S1  RF MODULE, TRANSCEIVER, FSK, ISM BAND, 868MHZ, SMD

QUASAR RFM12B-868-S1
Manufacturer:
QUASAR QUASAR
Manufacturer Part No:
RFM12B-868-S1
Newark Part No.:
40T1934
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

RFM12 is a low costing ISM band FSK transceiver module implemented with unique PLL. It works signal ranges from 315/433/868/915MHZ band.
  • Tuning free during production
  • PLL and zero IF technology
  • FSK transmission
  • Fast PLL lock time
  • Programmable frequency deviation
  • Automatic antenna tuning
  • SPI interface
  • Clock and reset signal output for external MCU use
  • Wakeup timer
  • 10MHz crystal for PLL timing
  • Programmable crystal load capacitor bank
  • Low power consumption
  • Differential antenna output
  • Low battery detection
  • Internal data filtering and clock recovery

 

Product Information

RF Modulation:
FSK
Data Rate Max:
256Kbps
Frequency Max:
868MHz
Sensitivity dBm:
-105dBm
Supply Voltage Min:
2.2V
Supply Voltage Max:
3.8V
Transmit Power:
-
Module Interface:
-
Supply Current:
23mA
RF Transceiver Applications:
-
Product Range:
-
SVHC:
To Be Advised
Modulation Type:
FSK

Find similar products  grouped by common attribute

Applications

  • Wireless
  • RF Communications
  • Industrial
  • Consumer Electronics
  • Portable Devices
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.