Low

RFM12B-868-D - 

RF MODULE, TRANSCEIVER, FSK, ISM BAND, 868MHZ, DIP

RFM12B-868-D - RF MODULE, TRANSCEIVER, FSK, ISM BAND, 868MHZ, DIP

The actual product may differ from image shown

Manufacturer:
QUASAR QUASAR
Manufacturer Part No:
RFM12B-868-D
Newark Part No.:
40T1933
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

RFM12 is a low costing ISM band FSK transceiver module implemented with unique PLL. It works signal ranges from 315/433/868/915MHZ band.
  • Tuning free during production
  • PLL and zero IF technology
  • FSK transmission
  • Fast PLL lock time
  • Programmable frequency deviation
  • Automatic antenna tuning
  • SPI interface
  • Clock and reset signal output for external MCU use
  • Wakeup timer
  • 10MHz crystal for PLL timing
  • Programmable crystal load capacitor bank
  • Low power consumption
  • Differential antenna output
  • Low battery detection
  • Internal data filtering and clock recovery

Applications

Wireless, RF Communications, Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation

Product Information

:
FSK
:
256Kbps
:
868MHz
:
-105dBm
:
2.2V
:
3.8V
:
-
:
-
:
23mA
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

68Y8743 - FM TRANSCEIVER, 868MHZ, 500KBPS, 2KM

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.