Low

QUASAR  RFM12B-433-S1  RF MODULE, TRANSCEIVER, FSK, ISM BAND, 433MHZ, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: QUASAR
  • Newark Part No.: 40T1932
  • Manufacturer Part No RFM12B-433-S1

Product Information


  • Data Rate Max: 256Kbps
  • Frequency Max: 433MHz
  • Modulation Type: FSK
  • RF Modulation: FSK
  • SVHC: To Be Advised
  • Sensitivity: -109dBm
  • Sensitivity dBm: -109dBm
  • Supply Current: 22mA
  • Supply Voltage Max: 3.8V
  • Supply Voltage Min: 2.2V

Availability

Availability:  9

(Available until stock is exhausted)


  • 9 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.88

Buy

Price

Quantity List Price
1 - 999999999 $10.88

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought