QUASAR  RFM02-868-D  RF MODULE TRANSCEIVER-TXRX, FSK, ISM, 868MHZ, DIP STYLE

QUASAR RFM02-868-D

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 40T1929
  • Manufacturer Part No RFM02-868-D

Product Overview


RFM02 is a low costing ISM band transmitter module implemented with unique PLL approach. It works with FSK modulated signal ranges from 433/868/915MHZ bands, comply with FCC, ETSI regulation. The SPI interface is used to communicate with microcontroller for parameter setting. RFM02 works with RFM01 receiver module. At 433MHZ band, the pair of module can work up to 300m in the free open air.
  • Tuning free during production
  • PLL employed
  • FSK transmission
  • Fast PLL lock time
  • Programmable frequency deviation
  • Automatic antenna tuning
  • SPI interface
  • Clock and reset signal output for external MCU use
  • Wakeup timer
  • 10MHz crystal for PLL timing
  • Programmable crystal load capacitor bank
  • Low power consumption
  • Differential antenna output
  • Low battery detection

Applications

Wireless; RF Communications; Industrial; Consumer Electronics; Portable Devices; Sensing & Instrumentation
Back to top

Product Specifications, Documents & More


  • Frequency: 868MHz
  • Modulation Type: FSK
  • Module Interface: SPI
  • RF Modulation: FSK
  • SVHC: To Be Advised
  • Sensitivity dBm: -
  • Supply Current: 25mA
  • Supply Voltage Max: 5.4V
  • Supply Voltage Min: 2.2V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought