Low

QUASAR  RFM02--433-S1  RF MODULE, TRANSMITTER, FSK, ISM BAND, 433MHZ, SMD

QUASAR RFM02--433-S1
Manufacturer:
QUASAR QUASAR
Manufacturer Part No:
RFM02--433-S1
Newark Part No.:
40T1925
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

RFM02 is a low costing ISM band transmitter module implemented with unique PLL approach. It works with FSK modulated signal ranges from 433/868/915MHZ bands, comply with FCC, ETSI regulation. The SPI interface is used to communicate with microcontroller fo...
  • Tuning free during production
  • PLL employed
  • FSK transmission
  • Fast PLL lock time
  • Programmable frequency deviation
  • Automatic antenna tuning
  • SPI interface
  • Clock and reset signal output for external MCU use
  • Wakeup timer
  • 10MHz crystal for PLL timing
  • Programmable crystal load capacitor bank
  • Low power consumption
  • Differential antenna output
  • Low battery detection

 

Product Information

RF Modulation:
FSK
Frequency:
433MHz
Supply Voltage Min:
2.2V
Supply Voltage Max:
5.4V
Supply Current:
23mA
Product Range:
-
Module Interface:
-
Sensitivity dBm:
-
SVHC:
To Be Advised
Modulation Type:
FSK

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • RF Communications;
  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.