Low

QUASAR  RFM02-433-D  RF MODULE, TRANSMITTER, FSK, ISM BAND, 433MHZ, DIP

QUASAR RFM02-433-D
Manufacturer:
QUASAR QUASAR
Manufacturer Part No:
RFM02-433-D
Newark Part No.:
40T1928
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

RFM02 is a low costing ISM band transmitter module implemented with unique PLL approach. It works with FSK modulated signal ranges from 433/868/915MHZ bands, comply with FCC, ETSI regulation. The SPI interface is used to communicate with microcontroller for parameter setting. RFM02 works with RFM01 receiver module. At 433MHZ band, the pair of module can work up to 300m in the free open air.
  • Tuning free during production
  • PLL employed
  • FSK transmission
  • Fast PLL lock time
  • Programmable frequency deviation
  • Automatic antenna tuning
  • SPI interface
  • Clock and reset signal output for external MCU use
  • Wakeup timer
  • 10MHz crystal for PLL timing
  • Programmable crystal load capacitor bank
  • Low power consumption
  • Differential antenna output
  • Low battery detection

 

Product Information

RF Modulation:
FSK
Frequency:
433MHz
Supply Voltage Min:
2.2V
Supply Voltage Max:
5.4V
Supply Current:
23mA
Product Range:
-
Module Interface:
-
Sensitivity dBm:
-
SVHC:
To Be Advised
Modulation Type:
FSK

Find similar products  grouped by common attribute

Applications

  • Wireless
  • RF Communications
  • Industrial
  • Consumer Electronics
  • Portable Devices
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.