Low

QUASAR  RFM01-868-S1  RF MODULE, RECEIVER, FSK, ISM BAND, 868MHZ, SMD

QUASAR RFM01-868-S1
Manufacturer:
QUASAR QUASAR
Manufacturer Part No:
RFM01-868-S1
Newark Part No.:
40T1924
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

RFM01 is a low costing ISM band receiver module implemented with unique PLL and zero IF design approach. It works with FSK modulated signal ranges from 315/433/868/915MHZ bands, comply with FCC, ETSI regulation. The SPI interface is used to communicate wit...
  • Tuning free during production
  • FSK reception
  • PLL and zero IF technology
  • Fast PLL lock time
  • Differential antenna input
  • Automatic antenna tuning
  • SPI interface
  • Clock and reset signal output for external MCU use
  • Wakeup timer
  • 10MHz crystal for PLL timing
  • Programmable capacitor bank
  • Low power consumption

 

Product Information

RF Modulation:
FSK
Data Rate Max:
256Kbps
Frequency:
-
Sensitivity dBm:
-105dBm
Supply Voltage Min:
-
Supply Voltage Max:
-
Supply Current:
10.5mA
Supported Devices - RF Receivers:
-
RF Receiver Applications:
-
Product Range:
-
SVHC:
To Be Advised
Modulation Type:
FSK
Sensitivity:
-105dBm

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • RF Communications;
  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.