Low

QUASAR  R7G-434.525  RF MODULE, RECEIVER, FM, NARROW BAND, 434.525MHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: QUASAR
  • Newark Part No.: 01M8766
  • Manufacturer Part No R7G-434.525

Product Information


  • Data Rate Max: 20Kbps
  • Frequency: 434.525MHz
  • RF Modulation: FM
  • SVHC: To Be Advised
  • Sensitivity dBm: -117dBm
  • Supply Current: 24mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: -

Description

R7G-434.525 is a miniature narrow band UHF radio receiver modules with 434.525MHz, which enable the implementation of a simple telemetry link at data rates up to 20Kbits/s. The module provide a very high RF performance for general purpose application. The improved sensitivity of the R7G enables a range of up to 1Km when used with the T7G modules.

Features:

  • Miniature SIL package
  • FM narrow band with 434.525MHz frequency
  • Shielded module
  • Narrow band crystal stabilised
  • Data rates up to 20Kbits/S
  • En 300-220 compliant
  • Data & AF out
  • CD implemented on data output
  • RSSI output
  • Selective ceramic IF filters

Applications:

  • Wireless
  • Security
  • Motor Drive & Control
  • Consumer Electronics
  • RF Communications

Availability

Availability:  9

(Available until stock is exhausted)


  • 9 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $21.41

Buy

Price

Quantity List Price Your Price
1 - 24 $81.35
25 - 49 $77.07
50 - 99 $73.71
100 - 249 $71.26
250+ $69.12

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought