Low

R7G-434.075 - 

RF Module, Receiver, FM 433 MHz Narrow Band

R7G-434.075 - RF Module, Receiver, FM 433 MHz Narrow Band

The actual product may differ from image shown

Manufacturer:
QUASAR QUASAR
Manufacturer Part No:
R7G-434.075
Newark Part No.:
01M8764
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

R7G-434-075 is an 434.075MHz FM narrow band SIL receiver. The R7G genesis modules represent the latest generation of narrow band transmitters. They retain the same industry standard footprints and are fully compatible with the T7 and R7 modules to enable incorporation into both new and existing designs. The improved sensitivity of the R7G enables a range of up to 1Km when used with the T7G modules. These narrow band UHF radio modules provide a very high RF performance for general purpose applications. The transmitter modules have a power output of up to 25mW. When combined with a very high receiver sensitivity these modules obtain a very high performance of range and reliability within the 433MHz band.
  • Miniature SIL package
  • FM narrow band
  • Fully shielded
  • Narrow band crystal stabilised
  • Data rates up to 20Kbits/S
  • EN 300-220 compliant
  • Data & AF out
  • CD implemented on data output
  • RSSI output
  • Selective ceramic IF filters

Applications

Wireless, Security, Industrial, Communications & Networking

Product Information

:
-
:
20Kbps
:
434.075MHz
:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 9/10/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.