Low

QUASAR  QS1  REMOTE CONTROL SYSTEM, 1 CHANNEL

QUASAR QS1
Technical Data Sheet (151.28KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

A versatile general purpose remote control, which can be used for controlling many different applications. The system utilises the highly secure Keeloq code hopping protocol to ensure reliable operation. Easy to install, th ereceiver is connected using standard screw terminals provided. Power to the receiver is 12 VDC and the output can switch up to 5A @ 230 VAC. The receiver outputs operate when the transmitter switch is pressed. the outputs can be set to momentary o rlatching operation.
  • Complete remote control system
  • 3 Channel operation
  • High security Keeloq protocol
  • Easy to learn feature
  • Easy instalation via screw terminals
  • Up to 7 transmitters per system
  • Robust enclosure
  • Requires no radio license
  • Range up to 60 meters

 

Product Information

Remote Control Type:
Receiver & Transmitter
No. of Channels:
1 Channel
Range:
30m
Product Range:
-
Frequency:
433.92
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.