Low

QFM-RX1-433 - 

RF Module, Receiver, FM / FSK, 434.20 MHz

QFM-RX1-433 - RF Module, Receiver, FM / FSK, 434.20 MHz

The actual product may differ from image shown

Manufacturer:
QUASAR QUASAR
Manufacturer Part No:
QFM-RX1-433
Newark Part No.:
74M4133
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

QFM-RX1-433 is an 434.2MHz FM receiver module. The Quasar UK FM-RX1 Super Heterodyne receiver module provides a complete radio receiver which can be used to receive undecoded data from the range of Quasar (UK) FM transmitter modules. The receiver incorporates an entire Phase-Locked Loop (PLL) ensuring precise local oscillator generation. The module is very simple to operate and offers low power consumption allowing for extended battery life without the need to power down the module. Data can be fed directly into a microprocessor or decoding device, Thus keeping the component count down and ensuring a low hardware cost. All receivers are compatible on producing a CMOS/TTL output and only require connections to power and antenna.
  • FSK Radio Receiver
  • CMOS / TTL Output
  • Stable Operating Frequency
  • Operating Voltage is 5Vdc
  • Low Power Consumption
  • Wide Operating temperature
  • RF Sensitivity of -106dbm
  • Incorporates an entire Phase-Locked Loop (PLL)

Applications

Wireless, Security, Industrial, RF Communications, Communications & Networking, Sensing & Instrumentation

Product Information

:
-
:
-
:
434.2MHz
:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.