Low

QUASAR  QAV-TX1-58G  RF MODULE, TRANSMITTER, MONO AUDIO, VIDEO, 5.8GHZ

QUASAR QAV-TX1-58G
Manufacturer:
QUASAR QUASAR
Manufacturer Part No:
QAV-TX1-58G
Newark Part No.:
40T1806
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

QAV-TX1-58G is an audio/video stereo transmitter module with 100mW of power. The QuasarUK QVID100 provides an easy to use FM Transmitter for transmission of audio and video signals operating in the 2.4GHz ISM band It has multiple user selectable channels. This module provides an easy 'plug and play' solution for audio and video transmission for up to 50meters
  • 5.8GHz audio & video transmitter
  • Compact size / plug and play solution
  • PLL RF design
  • High output power, Power output of 10dBm/20dBm
  • Up to 50m range
  • High Quality video and stereo audio transmission
  • Multi-channel (8 channels for preventing interference)
  • Integrated RF & baseband

Product Information

RF Modulation:
FM
Frequency:
5.8GHz
Supply Voltage Min:
-
Supply Voltage Max:
-
Supply Current:
300mA
Product Range:
-
Module Interface:
-
Sensitivity dBm:
-
SVHC:
To Be Advised
Modulation Type:
FM

Find similar products  grouped by common attribute

Applications

  • Wireless
  • RF Communications
  • Audio
  • Multimedia
  • Security

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.