Low

QUASAR  QAV-RX1-58G  RF MODULE, RECEIVER, AUDIO / VIDEO, 5.8GHZ, PLL

QUASAR QAV-RX1-58G
Technical Data Sheet (2.92MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

QAV-RX1-58G is an 5.8GHz audio & video RF receiver. The QuasarUK QVID100 provides an easy to use FM Receiver for transmission of audio and video signals. Operating in 2.4GHz ISM band. It has multiple user selectable channels. This module provides an easy 'plug and play' solution for audio and video transmission for up to 50meters.
  • Video Modulation / Demodulation
  • RF Antenna I/P 50ohm
  • PLL Synthesiser 8 Channels
  • Operating Temp rage –10 to +60oC
  • Up to 50m Range
  • High Quality video and Stereo audio transmission
  • Multi-channel (8 channels for preventing interference)
  • Integrated RF & Baseband

 

Product Information

RF Modulation:
-
Data Rate Max:
-
Frequency:
-
Sensitivity dBm:
-80dBm
Supply Voltage Min:
-
Supply Voltage Max:
-
Supply Current:
200mA
Supported Devices - RF Receivers:
-
RF Receiver Applications:
-
Product Range:
-
Operating Temperature Min:
-10
Operating Temperature Max:
60
SVHC:
To Be Advised
Sensitivity:
-80dBm

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • RF Communications;
  • Audio;
  • Multimedia;
  • Security

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.