Low

QUASAR  HM-TRP868D  RF MODULE, TRANSCEIVER, FSK, 868MHZ, 9.6KBPS, DIP

QUASAR HM-TRP868D
Manufacturer:
QUASAR QUASAR
Manufacturer Part No:
HM-TRP868D
Newark Part No.:
40T1571
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

RF Modulation:
FSK
Data Rate Max:
-
Frequency Max:
868MHz
Sensitivity dBm:
-117dBm
Supply Voltage Min:
2.4V
Supply Voltage Max:
3.6V
Transmit Power:
-
Module Interface:
UART
Supply Current:
-
RF Transceiver Applications:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.