Low

30C25Z8K - 

Loudspeaker, 4W, 8ohm, 3", 150Hz-4kHz

30C25Z8K - Loudspeaker, 4W, 8ohm, 3", 150Hz-4kHz

The actual product may differ from image shown

Manufacturer Part No:
30C25Z8K
Newark Part No.:
02H3253

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 30C25Z8K is a 3-inch square ceramic magnet general purpose Replacement Loudspeaker for intercom applications. The outdoor treated speaker has a strong cotton cloth cone impregnated with phenolic resin. The flame0retardant speaker with 8Ω voice coils fulfill the demanding requirements of the aircraft industry.
  • Outdoor treated cones
  • Speaker baskets are baked epoxy hybrid finish for durability
  • 150Hz to 14kHz Frequency response
  • 4W Power
  • 8Ω Impedance

Applications

Audio, Consumer Electronics, Avionics, Communications & Networking

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

942 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$12.72 $ 12.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.72
5 + $12.53
10 + $12.34