Low

QUALTEK ELECTRONICS  QSG-60-02  Fan Finger Guard, Grille, Qualtek 60mm Axial Fans, 60 mm, 50 mm, Plastic

QUALTEK ELECTRONICS QSG-60-02
Manufacturer Part No:
QSG-60-02
Newark Part No.:
21M7161
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

For Use With:
Qualtek 60mm Axial Fans
Fan Frame Size:
60mm
Fixing Centers:
50mm
Guard Material:
Plastic
Product Range:
-
External Width:
66
RoHS Compliant:
Yes
Material:
Plastic
Accessory Type:
Finger Guard
External Height:
66
Colour:
Black
SVHC:
No SVHC (17-Dec-2015)
Fan Size:
60mm
External Depth:
8.5

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fan Finger Guard, Grille, 60mm Axial Fans, 60 mm, 50 mm, Plastic

MULTICOMP

410 in stock

Price for: Each

1+ $0.85 10+ $0.80 50+ $0.70 100+ $0.60 More pricing

Buy

Fan Finger Guard, Grille, Qualtek 60mm Axial Fans, 60 mm, 50 mm, Plastic

QUALTEK ELECTRONICS

251 in stock

Price for: Each

1+ $0.573 10+ $0.515 25+ $0.475 50+ $0.438 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.