Low

QLM-80-40-10 - 

Fan Accessory, Thermoplastic Elastomer

QLM-80-40-10 - Fan Accessory, Thermoplastic Elastomer

The actual product may differ from image shown

Manufacturer Part No:
QLM-80-40-10
Newark Part No.:
21M7151
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Thermoplastic Elastomer
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The QLM-80-40-10 is a Fan Vibration Sleeve made of TPE (thermoplastic elastomer) and is for use with the 80mm axial fans.
  • ca 70° Shore-A hardness
  • UL94V-0 Flammability

Applications

Industrial

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

91 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$5.40 $ 5.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.40
10 + $4.95
25 + $4.51
50 + $4.15
100 + $3.73
250 + $3.53