Low

QUALTEK ELECTRONICS  08154  Fan Finger Guard, Grille, Qualtek 254mm Axial Fans, 254 mm, 174 mm, Steel

QUALTEK ELECTRONICS 08154

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

For Use With:
Qualtek 254mm Axial Fans
Fan Frame Size:
254mm
Fixing Centers:
174mm
Guard Material:
Steel
External Width:
209.55 mm
RoHS Compliant:
Yes
Material:
Steel
Accessory Type:
Finger Guard
Product Range:
-
External Height:
209.55 mm
Colour:
Zinc
SVHC:
To Be Advised
Fan Size:
254mm
External Depth:
8.35 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.