Low

08149 - 

Fan Finger Guard, Grille, Qualtek 40mm Axial Fans, 40 mm, 32 mm, Steel

08149 - Fan Finger Guard, Grille, Qualtek 40mm Axial Fans, 40 mm, 32 mm, Steel

The actual product may differ from image shown

Manufacturer Part No:
08149
Newark Part No.:
88K2085
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Qualtek 40mm Axial Fans
:
40mm
:
32mm
:
Steel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8149 is a Wire Form Fan Guard made of C1008 bright basic wire with bright nickel chrome plating. It offers 0.35±0.05 depth of serrations on wire and general tolerance unless noted is ±0.5mm. It is suitable for use with the 40mm axial fans.

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,150 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.86 $ 0.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.86
10 + $0.80
25 + $0.77
50 + $0.73
100 + $0.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.