Low

08129 - 

Fan Finger Guard, Grille, Qualtek 120mm Axial Fans, 120 mm, 104.8 mm, Steel

08129 - Fan Finger Guard, Grille, Qualtek 120mm Axial Fans, 120 mm, 104.8 mm, Steel

The actual product may differ from image shown

Manufacturer Part No:
08129
Newark Part No.:
93K7623
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Qualtek 120mm Axial Fans
:
120mm
:
104.8mm
:
Steel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 08129 is a Fan Finger Guard Grille made of C1008 bright basic wire with a high quality nickel chrome finish. It is ideal for use with 120mm tubeaxial fans. It does not meet 0.250-inch maximum ring spacing for compliance with domestic and international safety agency requirements.

Applications

HVAC

Substitutes

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,300 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$1.29 $ 1.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.29
10 + $1.20
25 + $1.15
50 + $1.10
100 + $1.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.