Low

06450-M - 

Fan Accessory, Qualtek 120mm Axial Fans, 120 mm, 104.8 mm, Aluminium, Stainless Steel

06450-M - Fan Accessory, Qualtek 120mm Axial Fans, 120 mm, 104.8 mm, Aluminium, Stainless Steel

The actual product may differ from image shown

Manufacturer Part No:
06450-M
Newark Part No.:
87F3919
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Qualtek 120mm Axial Fans
:
120mm
:
104.8mm
:
Aluminium
:
Stainless Steel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 06450-M is an EMI/RFI Mesh Fan Filter made of stainless steel mesh with mill (no finish) finish and aluminum guard/frame. This 6-series filter provides maximum airflow with effective filtering. Mill and stainless steel finishes are offered to enhance an EMI/RFI shielding as well as an anodized finish for aesthetic purposes. The tightly woven corrugated mesh screen is an encased in a formed aluminum frame built for ruggedness and durability. The filter is designed to fit any standard 120mm tubeaxial fan.
  • Easily washed in a solvent or degreaser
  • Can be mounted directly to the fan or to a panel
  • Formed aluminum frame built for ruggedness and durability

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,471 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$3.74 $ 3.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.74
10 + $3.49
25 + $3.33
50 + $3.18
100 + $2.97
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.