Low

3500.048 - 

4' 18 AWG IEC Power Cordmerican Power Cord

3500.048 - 4' 18 AWG IEC Power Cordmerican Power Cord

The actual product may differ from image shown

Manufacturer Part No:
3500.048
Newark Part No.:
47T9977

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

These high quality Quail Universal IEC power cords are ideal for computers, monitors, peripherals, as well as instrument amplifiers, UPS units and pro audio equipment.
  • Rugged black SJT outer jacket
  • IEC-60320-C14 connector end to IEC-60320-C13 coupler end
  • UL and CSA Listed
  • Rating: 10A/125V
  • Wire type: H05W-F3G1. 0mm² x 18/3
  • Conductors: International
  • Length: 1. 2 meter"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

38 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$5.49 $ 5.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.49
10 + $5.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.