Low

WH68 - 

Cone Woofer, Cloth Edge Surround, 200W RMS, 400W Peak, 8ohm, 12", 96dB, Steel Basket, Paper Cone

WH68 - Cone Woofer, Cloth Edge Surround, 200W RMS, 400W Peak, 8ohm, 12", 96dB, Steel Basket, Paper Cone

The actual product may differ from image shown

Manufacturer:
PYRAMID PYRAMID
Manufacturer Part No:
WH68
Newark Part No.:
80R4422
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Woofer
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Versatile woofer incorporates conventional features found in any high quality woofer used in DJ, PA and sound reinforcement use. High efficiency and high power capacity make it ideal for replacement as well as new construction.
  • Specially Treated Purple Cloth Edge Suspension
  • Stronium Magnet Structure
  • 1'' High Temperature Aluminum Voice Coil
  • Bumped Yoke Plate for Extended Excursion
  • 8 Ohms Impedance
  • 100 Watts RMS/200 Watts Peak
  • Fs:80Hz, Qts:0.75, Qms:4.46, Qes:0.90, Vas(cuft):0.11, SPL(dB):90
  • Overall Diameter: 6''
  • SPL @ 1W/1M: 96dB
  • Magnet Weight: 40 oz.
  • Mounting Depth: 2.75''

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$9.90 $ 9.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $10.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.