Low

WH1238 - 

Cone Woofer, Cloth Edge Surround, 200W RMS, 400W Peak, 8ohm, 12", 90dB, Steel Basket, Paper Cone

WH1238 - Cone Woofer, Cloth Edge Surround, 200W RMS, 400W Peak, 8ohm, 12", 90dB, Steel Basket, Paper Cone

The actual product may differ from image shown

Manufacturer:
PYRAMID PYRAMID
Manufacturer Part No:
WH1238
Newark Part No.:
80R4391
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Woofer
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Versatile woofer incorporates conventional features found in any high quality woofer used in DJ, PA and sound reinforcement use. High efficiency and high power capacity make it ideal for replacement as well as new construction.
  • Stamped steel basket
  • Treated cloth edge suspension
  • Bumped and vented motor structure
  • Powerful strontium magnet
  • High temperature aluminum voice coil
  • Power capacity: 150W/3050W RMS/peak
  • Nominal impedance: 8Ω
  • Magnet weight: 85oz.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$20.70 $ 20.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $22.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.