Low

WH1038 - 

Cone Woofer, Cloth Edge Surround, 125W RMS, 250W Peak, 8ohm, 10", 98dB, Steel Basket

WH1038 - Cone Woofer, Cloth Edge Surround, 125W RMS, 250W Peak, 8ohm, 10", 98dB, Steel Basket

The actual product may differ from image shown

Manufacturer:
PYRAMID PYRAMID
Manufacturer Part No:
WH1038
Newark Part No.:
80R4390
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Versatile woofer incorporates conventional features found in any high quality woofer used in DJ, PA and sound reinforcement use. High efficiency and high power capacity make it ideal for replacement as well as new construction.
  • Stamped steel basket
  • Treated cloth edge suspension
  • Bumped and vented motor structure
  • Powerful strontium magnet
  • High temperature aluminum voice coil
  • Power capacity: 125W/250W RMS/peak
  • Nominal impedance: 8Ω
  • Magnet weight: 70oz.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$16.99 $ 16.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.