Low

PW1055USX - 

Cone Woofer, Rubber Surround, 250W RMS, 500W Peak, 4ohm, 10", 86.3dB, Pyramid Super Pro Series

PW1055USX - Cone Woofer, Rubber Surround, 250W RMS, 500W Peak, 4ohm, 10", 86.3dB, Pyramid Super Pro Series

The actual product may differ from image shown

Manufacturer:
PYRAMID PYRAMID
Manufacturer Part No:
PW1055USX
Newark Part No.:
80R4005
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Versatile woofer incorporates conventional features found in any high quality driver used in home or automotive speaker systems.
  • Stamped steel basket
  • Poly treated paper cone
  • Rubber surround
  • Bumped and vented motor structure
  • 2” high temperature Kapton voice coil
  • 60 oz. magnet structure
  • Pyramid Model #PW1055USX
  • Nominal Impedance: 4ohm
  • Power Capacity: 250W/500W RMS/peak
  • SPL: 86. 3 dB (W/M)
  • Fs: 29. 2Hz
  • Qms: 4. 82
  • Qes: 0. 53
  • Qts: 0. 47
  • Vas: 2. 062 (cu. ft. )
  • Overall diameter: 10. 20Required cutout: 9. 17Mounting depth: 4. 21

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$25.99 $ 25.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.