Low

PA305 - 

Sound Reinforcement Public Address Amplifier, Audio/Video, 300W, 70V, Mic Talkover

PA305 - Sound Reinforcement Public Address Amplifier, Audio/Video, 300W, 70V, Mic Talkover
PA305 - Sound Reinforcement Public Address Amplifier, Audio/Video, 300W, 70V, Mic Talkover

The actual product may differ from image shown

Manufacturer:
PYRAMID PYRAMID
Manufacturer Part No:
PA305
Newark Part No.:
38C2746
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Line level for CD, tape, tuner, etc. All microphone inputs accept XLR type or 1⁄4" connections. Phono input is L/R RCA type phono jacks (combined mono), CD/aux input, EQ in/out and mixing bus are single RCA type phone jacks.
  • Three microphone
  • One microphone/phono switchable
  • On/Off switch on rear panel
  • Front panel master gain control
  • Lighted analog VU meter
  • LED clipping indicator
  • Rack mount chassis with handles
  • Heavy duty aluminum heatsinks
  • Switchable 110/220V operation
  • Push type connections provide 4, 8 and 16Ω speaker output
  • 70V speaker line output for distributed commercial installations
  • Mfr. #PA-305
  • Output Power: 100W RMS, with 2% THD, 8Ω load
  • Frequency response: 60Hz ~ 20KHz (line input)
  • Front panel dimensions: 19" (W) x 4" (H)
  • Chassis dimensions: 16 1⁄2" (W) x 3 1⁄2" (H) x 10 3⁄4" (D)
  • Chassis dimensions: 16 1⁄2" (W) x 3 1⁄2" (H) x 10 3⁄4" (D)

Applications

Sensing & Instrumentation, Audio, Imaging, Video & Vision

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2 Further stock expected to ship on Mar 18, 2018

More stock available week commencing 3/19/18
$180.00 $ 180.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $199.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.